SDS60UD01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 33
Unit Price: 22,12000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS60UD01

DigiKey Part Number
SDS60UD01-ND
Manufacturer
Manufacturer Product Number
SDS60UD01
Description
AC/DC CONVERTER 5V 12V 63W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Approval Agency
cUL
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes