Q15N-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 101
Unit Price: 179,56000 €
Datasheet
XP-EMCO-Q-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP-EMCO-Q-Series
XP Power EMCO DC-DC Converters | Digi-Key Daily

Q15N-5

DigiKey Part Number
1470-3334-ND
Manufacturer
Manufacturer Product Number
Q15N-5
Description
DC DC CONVERTER -1500V 500MW
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -1500V 333µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
Q15N-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
333µA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes