
B10G2022N10DLX | |
|---|---|
DigiKey Part Number | 1603-B10G2022N10DLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B10G2022N10DLX |
Description | B10G2022N10DL/LGA-7X7-20/REEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 22 mA 2.11GHz ~ 2.17GHz 31.7dB 10W 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 31.7dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 22 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 14,35389 € | 43.061,67 € |
| Unit Price without VAT: | 14,35389 € |
|---|---|
| Unit Price with VAT: | 17,79882 € |

