1A 2 ~ 14V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDU1416S1000

DigiKey Part Number
1470-2154-5-ND
Manufacturer
Manufacturer Product Number
LDU1416S1000
Description
LED DRIVER CC BUCK 2-14V 1A
Customer Reference
Detailed Description
1A 2 ~ 14V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
16V
Voltage - Output
2 ~ 14V
Current - Output (Max)
1A
Power (Watts)
14 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.