
IEU0224D12 | |
|---|---|
DigiKey Part Number | 1470-3602-ND |
Manufacturer | |
Manufacturer Product Number | IEU0224D12 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0224D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 5 | 19,67800 € | 98,39 € |
| 10 | 19,06400 € | 190,64 € |
| 25 | 18,25080 € | 456,27 € |
| 100 | 17,04090 € | 1.704,09 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 25,14720 € |

