
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29090 € | 1.290,90 € |
| 2.000 | 1,22636 € | 2.452,72 € |
| 3.000 | 1,16504 € | 3.495,12 € |
| 4.000 | 1,10678 € | 4.427,12 € |
| 5.000 | 1,05145 € | 5.257,25 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,60072 € |

