
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05358 € | 214,32 € |
| 8.000 | 0,05091 € | 407,28 € |
| 12.000 | 0,04836 € | 580,32 € |
| 16.000 | 0,04594 € | 735,04 € |
| 20.000 | 0,04365 € | 873,00 € |
| Unit Price without VAT: | 0,05358 € |
|---|---|
| Unit Price with VAT: | 0,06644 € |

