
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03765 € | 150,60 € |
| 8.000 | 0,03577 € | 286,16 € |
| 12.000 | 0,03398 € | 407,76 € |
| 16.000 | 0,03228 € | 516,48 € |
| 20.000 | 0,03066 € | 613,20 € |
| Unit Price without VAT: | 0,03765 € |
|---|---|
| Unit Price with VAT: | 0,04669 € |

