
XL-3010SURSYGC | |
|---|---|
DigiKey Part Number | 5962-XL-3010SURSYGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3010SURSYGC |
Description | LED RED,YLW-GRN SMD-3P,3.2X1MM |
Customer Reference | |
Detailed Description | Red, Yellow-Green 620nm Red, 568nm Yellow-Green LED Indication - Discrete 1.9V Red, 1.9V Yellow-Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 1.9V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.10mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10716 € | 321,48 € |
| 6.000 | 0,10181 € | 610,86 € |
| 9.000 | 0,09671 € | 870,39 € |
| 12.000 | 0,09188 € | 1.102,56 € |
| 15.000 | 0,08728 € | 1.309,20 € |
| Unit Price without VAT: | 0,10716 € |
|---|---|
| Unit Price with VAT: | 0,13288 € |

