New at DigiKey
XL-2520IRC/T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2520IRC/T

DigiKey Part Number
5962-XL-2520IRC/T-ND
Manufacturer
Manufacturer Product Number
XL-2520IRC/T
Description
DIP 940NM 2520 IR LED EMITTERS
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 35mA 3mW/sr @ 35mA 20° Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
35mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 35mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 128,60 € or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,18753 €187,53 €
2.0000,17816 €356,32 €
3.0000,16925 €507,75 €
4.0000,16079 €643,16 €
5.0000,15275 €763,75 €
Unit Price without VAT:0,18753 €
Unit Price with VAT:0,23254 €