
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 35mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 35mA | |
Wavelength | 850nm (830nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17212 € | 172,12 € |
| 2.000 | 0,16352 € | 327,04 € |
| 3.000 | 0,15534 € | 466,02 € |
| 4.000 | 0,14757 € | 590,28 € |
| 5.000 | 0,14019 € | 700,95 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,21343 € |

