
XL-2121RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-2121RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2121RGBC-WS2812B |
Description | SMD-4P,2X2MM RGB LED(IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 1.60mm Dia |
Series | Voltage - Forward (Vf) (Typ) 5V Red, 5V Green, 5V Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 625nm Red, 525nm Green, 470nm Blue |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Size / Dimension 2.10mm L x 2.10mm W |
Millicandela Rating | Height (Max) 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14342 € | 430,26 € |
| 6.000 | 0,13625 € | 817,50 € |
| 9.000 | 0,12944 € | 1.164,96 € |
| 12.000 | 0,12296 € | 1.475,52 € |
| 15.000 | 0,11682 € | 1.752,30 € |
| Unit Price without VAT: | 0,14342 € |
|---|---|
| Unit Price with VAT: | 0,17784 € |



