
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04287 € | 42,87 € |
| 2.000 | 0,04072 € | 81,44 € |
| 3.000 | 0,03869 € | 116,07 € |
| 4.000 | 0,03675 € | 147,00 € |
| 5.000 | 0,03492 € | 174,60 € |
| Unit Price without VAT: | 0,04287 € |
|---|---|
| Unit Price with VAT: | 0,05316 € |

