
885392004002 | |
|---|---|
DigiKey Part Number | 732-13216-2-ND - Tape & Reel (TR) 732-13216-1-ND - Cut Tape (CT) 732-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004002 |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03130 € | 3,13 € |
| 500 | 0,02302 € | 11,51 € |
| 1.000 | 0,02049 € | 20,49 € |
| 2.500 | 0,01782 € | 44,55 € |
| 5.000 | 0,01621 € | 81,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01355 € | 203,25 € |
| 30.000 | 0,01263 € | 378,90 € |
| 45.000 | 0,01217 € | 547,65 € |
| 75.000 | 0,01166 € | 874,50 € |
| 105.000 | 0,01136 € | 1.192,80 € |
| 150.000 | 0,01107 € | 1.660,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

