



| 8853522110011 | |
|---|---|
| DigiKey Part Number | 732-8853522110011TR-ND - Tape & Reel (TR) 732-8853522110011CT-ND - Cut Tape (CT) 732-8853522110011DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 8853522110011 | 
| Description | CAP CER 470PF 250VAC X7R 1812 | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 8853522110011 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,06000 € | 1,06 € | 
| 10 | 0,69100 € | 6,91 € | 
| 50 | 0,54480 € | 27,24 € | 
| 100 | 0,49970 € | 49,97 € | 
| 500 | 0,42336 € | 211,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,39976 € | 399,76 € | 
| 2.000 | 0,38034 € | 760,68 € | 
| 3.000 | 0,37060 € | 1.111,80 € | 
| 5.000 | 0,35981 € | 1.799,05 € | 
| 7.000 | 0,35351 € | 2.474,57 € | 
| 10.000 | 0,34744 € | 3.474,40 € | 
| 12.000 | 0,34456 € | 4.134,72 € | 
| 24.000 | 0,33488 € | 8.037,12 € | 
| 25.000 | 0,33436 € | 8.359,00 € | 
| Unit Price without VAT: | 1,06000 € | 
|---|---|
| Unit Price with VAT: | 1,31440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece