1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342206004

DigiKey Part Number
732-12172-2-ND - Tape & Reel (TR)
732-12172-1-ND - Cut Tape (CT)
732-12172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342206004
Description
CAP CER 1500PF 250V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342206004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03320 €3,32 €
5000,02454 €12,27 €
1.0000,02189 €21,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01793 €71,72 €
8.0000,01646 €131,68 €
12.0000,01572 €188,64 €
20.0000,01491 €298,20 €
28.0000,01443 €404,04 €
40.0000,01397 €558,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €