



885012208092 | |
|---|---|
DigiKey Part Number | 732-7576-2-ND - Tape & Reel (TR) 732-7576-1-ND - Cut Tape (CT) 732-7576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208092 |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,08894 € | 44,47 € |
| 1.000 | 0,08149 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07178 € | 143,56 € |
| 4.000 | 0,06698 € | 267,92 € |
| 6.000 | 0,06458 € | 387,48 € |
| 10.000 | 0,06192 € | 619,20 € |
| 14.000 | 0,06036 € | 845,04 € |
| 20.000 | 0,05887 € | 1.177,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |


