



885012208001 | |
|---|---|
DigiKey Part Number | 732-7679-2-ND - Tape & Reel (TR) 732-7679-1-ND - Cut Tape (CT) 732-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208001 |
Description | CAP CER 2.2UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10148 € | 50,74 € |
| 1.000 | 0,09334 € | 93,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08328 € | 249,84 € |
| 6.000 | 0,07836 € | 470,16 € |
| 9.000 | 0,07590 € | 683,10 € |
| 15.000 | 0,07316 € | 1.097,40 € |
| 21.000 | 0,07157 € | 1.502,97 € |
| 30.000 | 0,07003 € | 2.100,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

