



885012207099 | |
|---|---|
DigiKey Part Number | 732-7674-2-ND - Tape & Reel (TR) 732-7674-1-ND - Cut Tape (CT) 732-7674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207099 |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05502 € | 27,51 € |
| 1.000 | 0,04996 € | 49,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04372 € | 131,16 € |
| 6.000 | 0,04067 € | 244,02 € |
| 9.000 | 0,03914 € | 352,26 € |
| 15.000 | 0,03745 € | 561,75 € |
| 21.000 | 0,03646 € | 765,66 € |
| 30.000 | 0,03551 € | 1.065,30 € |
| 36.000 | 0,03506 € | 1.262,16 € |
| 72.000 | 0,03354 € | 2.414,88 € |
| 75.000 | 0,03346 € | 2.509,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |


