



885012206087 | |
|---|---|
DigiKey Part Number | 732-8005-2-ND - Tape & Reel (TR) 732-8005-1-ND - Cut Tape (CT) 732-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206087 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,01002 € | 5,01 € |
| 1.000 | 0,00875 € | 8,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00688 € | 27,52 € |
| 8.000 | 0,00619 € | 49,52 € |
| 12.000 | 0,00584 € | 70,08 € |
| 20.000 | 0,00546 € | 109,20 € |
| 28.000 | 0,00524 € | 146,72 € |
| 40.000 | 0,00502 € | 200,80 € |
| 48.000 | 0,00492 € | 236,16 € |
| 96.000 | 0,00458 € | 439,68 € |
| 100.000 | 0,00456 € | 456,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


