



885012205047 | |
|---|---|
DigiKey Part Number | 732-7542-2-ND - Tape & Reel (TR) 732-7542-1-ND - Cut Tape (CT) 732-7542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205047 |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01170 € | 1,17 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00716 € | 7,16 € |
| 2.500 | 0,00604 € | 15,10 € |
| 5.000 | 0,00538 € | 26,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00483 € | 48,30 € |
| 20.000 | 0,00438 € | 87,60 € |
| 30.000 | 0,00415 € | 124,50 € |
| 50.000 | 0,00390 € | 195,00 € |
| 70.000 | 0,00376 € | 263,20 € |
| 100.000 | 0,00362 € | 362,00 € |
| 120.000 | 0,00355 € | 426,00 € |
| 240.000 | 0,00333 € | 799,20 € |
| 250.000 | 0,00331 € | 827,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


