



885012108018 | |
|---|---|
DigiKey Part Number | 732-7642-2-ND - Tape & Reel (TR) 732-7642-1-ND - Cut Tape (CT) 732-7642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108018 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25700 € | 12,85 € |
| 100 | 0,23160 € | 23,16 € |
| 500 | 0,18888 € | 94,44 € |
| 1.000 | 0,17569 € | 175,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15698 € | 313,96 € |
| 4.000 | 0,14846 € | 593,84 € |
| 6.000 | 0,14420 € | 865,20 € |
| 10.000 | 0,13947 € | 1.394,70 € |
| 14.000 | 0,13671 € | 1.913,94 € |
| 20.000 | 0,13405 € | 2.681,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |


