Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


885012008053 | |
|---|---|
DigiKey Part Number | 732-7897-2-ND - Tape & Reel (TR) 732-7897-1-ND - Cut Tape (CT) 732-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008053 |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06892 € | 34,46 € |
| 1.000 | 0,06289 € | 62,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05384 € | 215,36 € |
| 8.000 | 0,05048 € | 403,84 € |
| 12.000 | 0,04880 € | 585,60 € |
| 20.000 | 0,04694 € | 938,80 € |
| 28.000 | 0,04585 € | 1.283,80 € |
| 40.000 | 0,04480 € | 1.792,00 € |
| 48.000 | 0,04430 € | 2.126,40 € |
| 96.000 | 0,04263 € | 4.092,48 € |
| 100.000 | 0,04254 € | 4.254,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |




