150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007083

DigiKey Part Number
732-12193-2-ND - Tape & Reel (TR)
732-12193-1-ND - Cut Tape (CT)
732-12193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007083
Description
CAP CER 150PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03590 €3,59 €
5000,02660 €13,30 €
1.0000,02375 €23,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01855 €74,20 €
8.0000,01704 €136,32 €
12.0000,01629 €195,48 €
20.0000,01545 €309,00 €
28.0000,01496 €418,88 €
40.0000,01449 €579,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €