


885012005074 | |
|---|---|
DigiKey Part Number | 732-12054-2-ND - Tape & Reel (TR) 732-12054-1-ND - Cut Tape (CT) 732-12054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005074 |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01400 € | 1,40 € |
| 500 | 0,00994 € | 4,97 € |
| 1.000 | 0,00867 € | 8,67 € |
| 2.500 | 0,00735 € | 18,38 € |
| 5.000 | 0,00656 € | 32,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00563 € | 56,30 € |
| 20.000 | 0,00512 € | 102,40 € |
| 30.000 | 0,00486 € | 145,80 € |
| 50.000 | 0,00458 € | 229,00 € |
| 70.000 | 0,00442 € | 309,40 € |
| 100.000 | 0,00426 € | 426,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

