



| 885012005046 | |
|---|---|
| DigiKey Part Number | 732-7461-2-ND - Tape & Reel (TR) 732-7461-1-ND - Cut Tape (CT) 732-7461-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012005046 | 
| Description | CAP CER 100PF 25V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012005046 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01600 € | 0,16 € | 
| 50 | 0,01040 € | 0,52 € | 
| 100 | 0,00880 € | 0,88 € | 
| 500 | 0,00612 € | 3,06 € | 
| 1.000 | 0,00530 € | 5,30 € | 
| 2.500 | 0,00444 € | 11,10 € | 
| 5.000 | 0,00392 € | 19,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00349 € | 34,90 € | 
| 20.000 | 0,00315 € | 63,00 € | 
| 30.000 | 0,00297 € | 89,10 € | 
| 50.000 | 0,00278 € | 139,00 € | 
| 70.000 | 0,00267 € | 186,90 € | 
| 100.000 | 0,00256 € | 256,00 € | 
| 120.000 | 0,00251 € | 301,20 € | 
| 240.000 | 0,00233 € | 559,20 € | 
| 250.000 | 0,00233 € | 582,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece