



885012005023 | |
|---|---|
DigiKey Part Number | 732-7439-2-ND - Tape & Reel (TR) 732-7439-1-ND - Cut Tape (CT) 732-7439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005023 |
Description | CAP CER 4.7PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00726 € | 3,63 € |
| 1.000 | 0,00629 € | 6,29 € |
| 2.500 | 0,00529 € | 13,23 € |
| 5.000 | 0,00468 € | 23,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00399 € | 39,90 € |
| 20.000 | 0,00360 € | 72,00 € |
| 30.000 | 0,00341 € | 102,30 € |
| 50.000 | 0,00319 € | 159,50 € |
| 70.000 | 0,00307 € | 214,90 € |
| 100.000 | 0,00295 € | 295,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

