860040675009 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1.489
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.000
Unit Price: 0,78000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.383
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 89
Unit Price: 1,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,25000 €
Datasheet
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040675009

DigiKey Part Number
732-9192-1-ND - Cut Tape (CT)
732-9192-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040675009
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040675009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.0125 A @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
500,53880 €26,94 €
1000,46900 €46,90 €
2500,41652 €104,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,34948 €174,74 €
1.0000,33378 €333,78 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €