831532200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 5.660
Unit Price: 0,69000 €
Datasheet
MASH-I Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831532200

DigiKey Part Number
1773-1017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
831532200
Description
FIXED IND 2.2UH 8A 16.4 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 16.4mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
16.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes