
830061647 | |
|---|---|
DigiKey Part Number | 732-830061647TR-ND - Tape & Reel (TR) 732-830061647CT-ND - Cut Tape (CT) 732-830061647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830061647 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830061647 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108338809 | Würth Elektronik | 2.978 | 732-830108338809CT-ND | 0,69000 € | Parametric Equivalent |
| LFXTAL061647 | IQD Frequency Products | 990 | 1923-LFXTAL061647CT-ND | 0,50000 € | Parametric Equivalent |
| LFXTAL083388 | IQD Frequency Products | 2.870 | 1923-LFXTAL083388CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,43940 € | 21,97 € |
| 100 | 0,41940 € | 41,94 € |
| 500 | 0,38948 € | 194,74 € |
| 1.000 | 0,35951 € | 359,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31956 € | 958,68 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

