113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550701

DigiKey Part Number
732-9933-2-ND - Tape & Reel (TR)
732-9933-1-ND - Cut Tape (CT)
732-9933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550701
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
81.9V (Typ)
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,36500 €13,65 €
1001,22290 €122,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,02612 €513,06 €
1.0000,87409 €874,09 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €