
78438356022HT | |
|---|---|
DigiKey Part Number | 732-78438356022HTTR-ND - Tape & Reel (TR) 732-78438356022HTCT-ND - Cut Tape (CT) 732-78438356022HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356022HT |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.5 A 32.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356022HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,66200 € | 16,62 € |
| 20 | 1,51150 € | 30,23 € |
| 100 | 1,36140 € | 136,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01847 € | 1.018,47 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,36840 € |

