
| 784373460033 | |
|---|---|
| DigiKey Part Number | 732-784373460033TR-ND - Tape & Reel (TR) 732-784373460033CT-ND - Cut Tape (CT) 732-784373460033DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 784373460033 | 
| Description | FIXED IND 3.3UH 7.1A 25 MOHM SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µH Shielded Molded Inductor 7.1 A 25mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 784373460033 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 3.3 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 11.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 25mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 25.6MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 155°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,43000 € | 2,43 € | 
| 10 | 2,04000 € | 20,40 € | 
| 100 | 1,74890 € | 174,89 € | 
| 500 | 1,53456 € | 767,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,38112 € | 1.381,12 € | 
| 2.000 | 1,14193 € | 2.283,86 € | 
| Unit Price without VAT: | 2,43000 € | 
|---|---|
| Unit Price with VAT: | 3,01320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece