784373460220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373170220

DigiKey Part Number
732-784373170220TR-ND - Tape & Reel (TR)
732-784373170220CT-ND - Cut Tape (CT)
732-784373170220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373170220
Description
FIXED IND 22UH 12.15A 27 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 12.15 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373170220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.15A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.687" L x 0.667" W (17.45mm x 16.95mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,07000 €5,07 €
104,09800 €40,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,07087 €460,63 €
7502,64651 €1.984,88 €
3.7502,52903 €9.483,86 €
Manufacturers Standard Package
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,28680 €