
78433391500 | |
|---|---|
DigiKey Part Number | 732-78433391500TR-ND - Tape & Reel (TR) 732-78433391500CT-ND - Cut Tape (CT) 732-78433391500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433391500 |
Description | FIXED IND 15UH 4.3A 60.9 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4.3 A 60.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433391500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,52200 € | 25,22 € |
| 50 | 2,35800 € | 117,90 € |
| 100 | 2,25160 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86715 € | 373,43 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,47200 € |

