
7843331000 | |
|---|---|
DigiKey Part Number | 732-7843331000TR-ND - Tape & Reel (TR) 732-7843331000CT-ND - Cut Tape (CT) 732-7843331000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843331000 |
Description | FIXED IND 10UH 6.7A 25.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.7 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843331000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,93800 € | 29,38 € |
| 50 | 2,71260 € | 135,63 € |
| 100 | 2,59990 € | 259,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,33315 € | 466,63 € |
| 400 | 2,06215 € | 824,86 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,70760 € |

