
78433290750 | |
|---|---|
DigiKey Part Number | 732-78433290750TR-ND - Tape & Reel (TR) 732-78433290750CT-ND - Cut Tape (CT) 732-78433290750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433290750 |
Description | FIXED IND 7.5UH 7.8A 20.35 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Inductor 7.8 A 20.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433290750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 3,06400 € | 30,64 € |
| 50 | 2,85720 € | 142,86 € |
| 100 | 2,69930 € | 269,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,20530 € | 441,06 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,16640 € |

