300 nH Unshielded Inductor 28.2 A 0.44mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78432018003

DigiKey Part Number
732-78432018003TR-ND - Tape & Reel (TR)
732-78432018003CT-ND - Cut Tape (CT)
732-78432018003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78432018003
Description
FIXED IND 300NH 28.2A 0.44 MOHM
Customer Reference
Detailed Description
300 nH Unshielded Inductor 28.2 A 0.44mOhm Radial, Vertical
Datasheet
 Datasheet
EDA/CAD Models
78432018003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Unshielded
DC Resistance (DCR)
0.44mOhm
Q @ Freq
-
Frequency - Self Resonant
320MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial Lead
Size / Dimension
0.407" L x 0.407" W (10.35mm x 10.35mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,83000 €5,83 €
Unit Price without VAT:5,83000 €
Unit Price with VAT:7,22920 €