
784314100 | |
|---|---|
DigiKey Part Number | 732-784314100TR-ND - Tape & Reel (TR) 732-784314100CT-ND - Cut Tape (CT) 732-784314100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784314100 |
Description | FIXED IND 10UH 3.7A 33.72 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.7 A 33.72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784314100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,35600 € | 33,56 € |
| 50 | 3,10680 € | 155,34 € |
| 100 | 2,96910 € | 296,91 € |
| 500 | 2,77974 € | 1.389,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36286 € | 2.362,86 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |

