
7492553000 | |
|---|---|
DigiKey Part Number | 732-7492553000-ND |
Manufacturer | |
Manufacturer Product Number | 7492553000 |
Description | CURRENT SENSE TRANSFORMER 187EI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 A 1:3000 Current Sense Transformer 47Hz ~ 400Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7492553000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 47Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 45 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:3000 | |
Current Ratio | 3000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 5 | 4,71000 € | 23,55 € |
| 15 | 4,21333 € | 63,20 € |
| 75 | 3,71773 € | 278,83 € |
| 150 | 3,27167 € | 490,75 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |

