744918249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744918249
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744918249

DigiKey Part Number
732-744918249TR-ND - Tape & Reel (TR)
732-744918249CT-ND - Cut Tape (CT)
732-744918249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744918249
Description
FIXED IND 491NH 2A 65 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
491 nH Unshielded Wirewound Inductor 2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744918249 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
491 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
100 @ 50MHz
Frequency - Self Resonant
535MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5910
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
500,90540 €45,27 €
2500,78444 €196,11 €
5000,66356 €331,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50229 €502,29 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €