



7448841082 | |
|---|---|
DigiKey Part Number | 732-11512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7448841082 |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 265mOhm DC Resistance (DCR) - Parallel 1.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 1.3 A | |
Current Saturation - Parallel | 1.6 A | |
DC Resistance (DCR) - Parallel | 265mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,62757 € | 3.255,14 € |
| Unit Price without VAT: | 1,62757 € |
|---|---|
| Unit Price with VAT: | 2,01819 € |

