



744786027A | |
|---|---|
DigiKey Part Number | 732-6256-2-ND - Tape & Reel (TR) 732-6256-1-ND - Cut Tape (CT) 732-6256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786027A |
Description | FIXED IND 2.7NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 600 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786027A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,12307 € | 123,07 € |
| 2.000 | 0,09725 € | 194,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05453 € | 218,12 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |


