74478222 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 13.970
Unit Price: 0,08000 €
Datasheet
22 nH Unshielded Multilayer Inductor 200 mA 1.8Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Multilayer Inductor 200 mA 1.8Ohm Max 0201 (0603 Metric)
WE-MK Series
@AskLorandt explains: Rated current of an inductor

74478222

DigiKey Part Number
74478222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74478222
Description
FIXED IND 22NH 200MA 1.8 OHM SMD
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 200 mA 1.8Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74478222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.8Ohm Max
Mfr
Q @ Freq
18 @ 800MHz
Series
Frequency - Self Resonant
2.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447820122Würth Elektronik13.970732-7447820122CT-ND0,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes