
7447650120 | |
|---|---|
DigiKey Part Number | 732-7447650120TR-ND - Tape & Reel (TR) 732-7447650120CT-ND - Cut Tape (CT) 732-7447650120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447650120 |
Description | FIXED IND 20NH 1.08A 25 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Wirewound Inductor 1.08 A 25mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 11 @ 7.9MHz | |
Frequency - Self Resonant | 7.72GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 50 | 0,23320 € | 11,66 € |
| 250 | 0,19276 € | 48,19 € |
| 500 | 0,16458 € | 82,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13447 € | 1.344,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

