220 µH Unshielded Drum Core, Wirewound Inductor 750 mA 700mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 750 mA 700mOhm Max Radial, Vertical Cylinder
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744732221

DigiKey Part Number
732-3750-ND
Manufacturer
Manufacturer Product Number
744732221
Description
FIXED IND 220UH 750MA 700 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 750 mA 700mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744732221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,09000 €1,09 €
101,04100 €10,41 €
500,96980 €48,49 €
1400,86221 €120,71 €
5600,79016 €442,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €