



744711005 | |
|---|---|
DigiKey Part Number | 732-3258-ND |
Manufacturer | |
Manufacturer Product Number | 744711005 |
Description | FIXED IND 10UH 5A 15.1 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5 A 15.1mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744711005 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15.1mOhm |
Packaging Tray | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±25% | Size / Dimension 0.272" Dia x 0.886" L (6.90mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,47800 € | 73,90 € |
| 100 | 1,42440 € | 142,44 € |
| 500 | 1,31904 € | 659,52 € |
| 1.000 | 1,21451 € | 1.214,51 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |


