
74439387033 | |
|---|---|
DigiKey Part Number | 732-74439387033TR-ND - Tape & Reel (TR) 732-74439387033CT-ND - Cut Tape (CT) 732-74439387033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439387033 |
Description | FIXED IND 3.3UH 18.2A 8.76 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18.2 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439387033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84200 € | 18,42 € |
| 100 | 1,56630 € | 156,63 € |
| 300 | 1,40890 € | 422,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,15105 € | 690,63 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,77760 € |

