
74439334047 | |
|---|---|
DigiKey Part Number | 732-74439334047TR-ND - Tape & Reel (TR) 732-74439334047CT-ND - Cut Tape (CT) 732-74439334047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439334047 |
Description | FIXED IND 4.7UH 6.8A 27.96 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.8 A 27.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439334047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,37700 € | 13,77 € |
| 100 | 1,17040 € | 117,04 € |
| 500 | 1,02704 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83909 € | 1.258,63 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,09560 € |

