
74437625200682 | |
|---|---|
DigiKey Part Number | 732-74437625200682-ND |
Manufacturer | |
Manufacturer Product Number | 74437625200682 |
Description | FIXED IND 6.8UH 54.7A 1 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 54.7 A 1mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26.98MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.984" L x 0.819" W (25.00mm x 20.80mm) | |
Height - Seated (Max) | 0.860" (21.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 5 | 7,63400 € | 38,17 € |
| 20 | 6,40300 € | 128,06 € |
| 40 | 5,48600 € | 219,44 € |
| 140 | 4,97357 € | 696,30 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,71800 € |

